Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BYZ35A33
BYZ35A33
Extended
* Images are for reference only
BYZ35A33
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
BYZ35A33
JLCPCB Part #
C3706151
Package
DO-208
Description
-50℃~+200℃ 105A 26.8V 29.7V 430pF 47.7V TVS Unidirectional DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-208
Operating Temperature-50℃~+200℃
TypeTVS
Junction Capacitance430pF
Clamping Voltage47.7V
PolarityUnidirectional
Peak Pulse Current (Ipp)105A
Voltage - Breakdown29.7V
Reverse Stand-Off Voltage (Vrwm)26.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BYZ35A33
BYZ35A33

* Images are for reference only

BYZ35A33

Extended
Manufacturer

(DIOTEC)

MFR.Part #
BYZ35A33
JLCPCB Part #
C3706151
Package
DO-208
Description
-50℃~+200℃ 105A 26.8V 29.7V 430pF 47.7V TVS Unidirectional DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BYZ35A33

* Images are for reference only

BYZ35A33
Extended
Manufacturer

(DIOTEC)

MFR.Part #
BYZ35A33
JLCPCB Part #
C3706151
Package
DO-208
Description
-50℃~+200℃ 105A 26.8V 29.7V 430pF 47.7V TVS Unidirectional DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BYZ35A33 Specifications

BYZ35A33 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-208
Operating Temperature-50℃~+200℃
TypeTVS
Junction Capacitance430pF
Clamping Voltage47.7V
PolarityUnidirectional
Peak Pulse Current (Ipp)105A
Voltage - Breakdown29.7V
Reverse Stand-Off Voltage (Vrwm)26.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYZ35A33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BYZ35A33 Documents

BYZ35A33 datasheets or manufacturer documentation.

Datasheet: BYZ35A33 Datasheet (PDF)

BYZ35A33 Schematic Symbol & PCB Footprint

The BYZ35A33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.