Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WL1608FS4R7JTF
WL1608FS4R7JTF - 1
WL1608FS4R7JTF - 2
WL1608FS4R7JTF - 3
Extended1/3
* Images are for reference only
WL1608FS4R7JTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
WL1608FS4R7JTF
JLCPCB Part #
C370590
Package
0603
Description
160mA 2.7Ω 4.7uH Wire-wound inductor ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0603
Inductance4.7uH
TypeWire-wound inductor
Tolerance±5%
Current Rating160mA
DC Resistance(DCR)2.7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. WL1608FS4R7JTF
WL1608FS4R7JTF

* Images are for reference only

WL1608FS4R7JTF

Extended
Manufacturer

Sunlord

MFR.Part #
WL1608FS4R7JTF
JLCPCB Part #
C370590
Package
0603
Description
160mA 2.7Ω 4.7uH Wire-wound inductor ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL1608FS4R7JTF

* Images are for reference only

WL1608FS4R7JTF
Extended
Manufacturer

Sunlord

MFR.Part #
WL1608FS4R7JTF
JLCPCB Part #
C370590
Package
0603
Description
160mA 2.7Ω 4.7uH Wire-wound inductor ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WL1608FS4R7JTF Specifications

WL1608FS4R7JTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0603
Inductance4.7uH
TypeWire-wound inductor
Tolerance±5%
Current Rating160mA
DC Resistance(DCR)2.7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WL1608FS4R7JTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WL1608FS4R7JTF Documents

WL1608FS4R7JTF datasheets or manufacturer documentation.

Datasheet: WL1608FS4R7JTF Datasheet (PDF)

WL1608FS4R7JTF Schematic Symbol & PCB Footprint

The WL1608FS4R7JTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.