
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-208 | |
| Operating Temperature | -50℃~+200℃ | |
| Type | TVS | |
| Junction Capacitance | 430pF | |
| Clamping Voltage | 67.8V | |
| Voltage - Breakdown | 42.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 38.1V | |
| Peak Pulse Current (Ipp) | 74A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BYZ35A47 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-208 | |
| Operating Temperature | -50℃~+200℃ | |
| Type | TVS | |
| Junction Capacitance | 430pF | |
| Clamping Voltage | 67.8V | |
| Voltage - Breakdown | 42.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 38.1V | |
| Peak Pulse Current (Ipp) | 74A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYZ35A47. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BYZ35A47 datasheets or manufacturer documentation.
Datasheet: BYZ35A47 Datasheet (PDF)
The BYZ35A47 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.