Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 74F1071MSA
74F1071MSA
Extended
* Images are for reference only
74F1071MSA
Attributes
Value
Manufacturer
onsemi
MFR.Part #
74F1071MSA
JLCPCB Part #
C3705098
Package
SSOP-20
Description
0℃~+70℃ 18-channel 25pF 5.25V 6.9V 800mW ESD Unidirectional SSOP-20 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSSOP-20
Operating Temperature0℃~+70℃
TypeESD
Junction Capacitance25pF
Number of Channels18-channel
Peak Pulse Power Dissipation (Ppp)800mW
PolarityUnidirectional
Voltage - Breakdown6.9V
Reverse Stand-Off Voltage (Vrwm)5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 74F1071MSA
74F1071MSA

* Images are for reference only

74F1071MSA

Extended
Manufacturer

onsemi

MFR.Part #
74F1071MSA
JLCPCB Part #
C3705098
Package
SSOP-20
Description
0℃~+70℃ 18-channel 25pF 5.25V 6.9V 800mW ESD Unidirectional SSOP-20 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74F1071MSA

* Images are for reference only

74F1071MSA
Extended
Manufacturer

onsemi

MFR.Part #
74F1071MSA
JLCPCB Part #
C3705098
Package
SSOP-20
Description
0℃~+70℃ 18-channel 25pF 5.25V 6.9V 800mW ESD Unidirectional SSOP-20 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

74F1071MSA Specifications

74F1071MSA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSSOP-20
Operating Temperature0℃~+70℃
TypeESD
Junction Capacitance25pF
Number of Channels18-channel
Peak Pulse Power Dissipation (Ppp)800mW
PolarityUnidirectional
Voltage - Breakdown6.9V
Reverse Stand-Off Voltage (Vrwm)5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F1071MSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

74F1071MSA Documents

74F1071MSA datasheets or manufacturer documentation.

Datasheet: 74F1071MSA Datasheet (PDF)

74F1071MSA Schematic Symbol & PCB Footprint

The 74F1071MSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.