
- Manufacturer
- MFR.Part #
- TGL34-51C
- JLCPCB Part #
- C3705060
- Package
- DO-213AA
- Description
- -50℃~+150℃ 150W 1uA 2A 41.3V 45.9V 73.5V Bidirectional TVS DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 73.5V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 45.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 41.3V | |
| Peak Pulse Current (Ipp) | 2A | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
TGL34-51C
Extended- Manufacturer
- MFR.Part #
- TGL34-51C
- JLCPCB Part #
- C3705060
- Package
- DO-213AA
- Description
- -50℃~+150℃ 150W 1uA 2A 41.3V 45.9V 73.5V Bidirectional TVS DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TGL34-51C
- JLCPCB Part #
- C3705060
- Package
- DO-213AA
- Description
- -50℃~+150℃ 150W 1uA 2A 41.3V 45.9V 73.5V Bidirectional TVS DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGL34-51C Specifications
TGL34-51C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 73.5V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 45.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 41.3V | |
| Peak Pulse Current (Ipp) | 2A | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGL34-51C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGL34-51C Documents
TGL34-51C datasheets or manufacturer documentation.
Datasheet: TGL34-51C Datasheet (PDF)
TGL34-51C Schematic Symbol & PCB Footprint
The TGL34-51C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.