CES10201V05B0DG
Extended
* Images are for reference only
CES10201V05B0DG
Attributes
Value
Manufacturer
MFR.Part #
CES10201V05B0DG
JLCPCB Part #
C3704499
Package
0201
Description
-55℃~+125℃ 0.1pF 10nA 300V 300V 5V Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerINPAQ
Package0201
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.1pF
level of protectionIEC 61000-4-2
Clamping Voltage300V
PolarityBidirectional
Voltage - Breakdown300V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA