
- Manufacturer
- MFR.Part #
- TGL34-82
- JLCPCB Part #
- C3704307
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1.3A 118V 150W 1uA 66.4V 73.8V TVS Unidirectional DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 118V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 73.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 66.4V | |
| Peak Pulse Current (Ipp) | 1.3A | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
TGL34-82
Extended- Manufacturer
- MFR.Part #
- TGL34-82
- JLCPCB Part #
- C3704307
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1.3A 118V 150W 1uA 66.4V 73.8V TVS Unidirectional DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TGL34-82
- JLCPCB Part #
- C3704307
- Package
- DO-213AA
- Description
- -50℃~+150℃ 1.3A 118V 150W 1uA 66.4V 73.8V TVS Unidirectional DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TGL34-82 Specifications
TGL34-82 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AA | |
| Operating Temperature | -50℃~+150℃ | |
| Type | TVS | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Clamping Voltage | 118V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 73.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 66.4V | |
| Peak Pulse Current (Ipp) | 1.3A | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TGL34-82. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TGL34-82 Documents
TGL34-82 datasheets or manufacturer documentation.
Datasheet: TGL34-82 Datasheet (PDF)
TGL34-82 Schematic Symbol & PCB Footprint
The TGL34-82 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.