


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-4P,2.5x2mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 1.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Relative Bandwidth | ±50MHz | |
| Attenuation | 6dB、20dB、22dB、25dB | |
| Filter Type | Bandpass |

* Images are for reference only
SLFB22-2R450G-A1TF
Extended- Manufacturer
- MFR.Part #
- SLFB22-2R450G-A1TF
- JLCPCB Part #
- C370401
- Package
- SMD-4P,2.5x2mm
- Description
- 1.7dB 2.45GHz Bandpass SMD-4P,2.5x2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLFB22-2R450G-A1TF
- JLCPCB Part #
- C370401
- Package
- SMD-4P,2.5x2mm
- Description
- 1.7dB 2.45GHz Bandpass SMD-4P,2.5x2mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLFB22-2R450G-A1TF Specifications
SLFB22-2R450G-A1TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-4P,2.5x2mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 1.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Relative Bandwidth | ±50MHz | |
| Attenuation | 6dB、20dB、22dB、25dB | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLFB22-2R450G-A1TF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLFB22-2R450G-A1TF Documents
SLFB22-2R450G-A1TF datasheets or manufacturer documentation.
Datasheet: SLFB22-2R450G-A1TF Datasheet (PDF)
SLFB22-2R450G-A1TF Schematic Symbol & PCB Footprint
The SLFB22-2R450G-A1TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.