Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2012CR27GSTF
SDWL2012CR27GSTF - 1
SDWL2012CR27GSTF - 2
SDWL2012CR27GSTF - 3
Extended1/3
* Images are for reference only
SDWL2012CR27GSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL2012CR27GSTF
JLCPCB Part #
C370392
Package
0805
Description
1Ω 270nH 350mA 38@100MHz 650MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance270nH
TypeWire-wound chip inductor
Q @ Frequency38@100MHz
Frequency - Self Resonant650MHz
Tolerance±2%
Current Rating350mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2012CR27GSTF
SDWL2012CR27GSTF

* Images are for reference only

SDWL2012CR27GSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2012CR27GSTF
JLCPCB Part #
C370392
Package
0805
Description
1Ω 270nH 350mA 38@100MHz 650MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2012CR27GSTF

* Images are for reference only

SDWL2012CR27GSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2012CR27GSTF
JLCPCB Part #
C370392
Package
0805
Description
1Ω 270nH 350mA 38@100MHz 650MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2012CR27GSTF Specifications

SDWL2012CR27GSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance270nH
TypeWire-wound chip inductor
Q @ Frequency38@100MHz
Frequency - Self Resonant650MHz
Tolerance±2%
Current Rating350mA
Application GradeConsumer grade
DC Resistance(DCR)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL2012CR27GSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL2012CR27GSTF Documents

SDWL2012CR27GSTF datasheets or manufacturer documentation.

Datasheet: SDWL2012CR27GSTF Datasheet (PDF)

SDWL2012CR27GSTF Schematic Symbol & PCB Footprint

The SDWL2012CR27GSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.