MASMBJ64A
Extended
* Images are for reference only
MASMBJ64A
Attributes
Value
Manufacturer
MFR.Part #
MASMBJ64A
JLCPCB Part #
C3703860
Package
SMBJ(DO-214AA)
Description
-65℃~+150℃ 103V 5.8A 600W 64V 71.1V TVS Unidirectional SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSMBJ(DO-214AA)
Operating Temperature-65℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage103V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.8A
Voltage - Breakdown71.1V
Reverse Stand-Off Voltage (Vrwm)64V