Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6151AUS.TR
JANTXV1N6151AUS.TR
Extended
* Images are for reference only
JANTXV1N6151AUS.TR
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
JANTXV1N6151AUS.TR
JLCPCB Part #
C3703858
Package
-
Description
1.5kW 18.2V 22.8V 33.3V 45A TVS - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package-
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage33.3V
Reverse Stand-Off Voltage (Vrwm)18.2V
Peak Pulse Current (Ipp)45A
Voltage - Breakdown22.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANTXV1N6151AUS.TR
JANTXV1N6151AUS.TR

* Images are for reference only

JANTXV1N6151AUS.TR

Extended
Manufacturer

SEMTECH

MFR.Part #
JANTXV1N6151AUS.TR
JLCPCB Part #
C3703858
Package
-
Description
1.5kW 18.2V 22.8V 33.3V 45A TVS - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6151AUS.TR

* Images are for reference only

JANTXV1N6151AUS.TR
Extended
Manufacturer

SEMTECH

MFR.Part #
JANTXV1N6151AUS.TR
JLCPCB Part #
C3703858
Package
-
Description
1.5kW 18.2V 22.8V 33.3V 45A TVS - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANTXV1N6151AUS.TR Specifications

JANTXV1N6151AUS.TR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package-
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage33.3V
Reverse Stand-Off Voltage (Vrwm)18.2V
Peak Pulse Current (Ipp)45A
Voltage - Breakdown22.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N6151AUS.TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JANTXV1N6151AUS.TR Schematic Symbol & PCB Footprint

The JANTXV1N6151AUS.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.