Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2012C47NJSTF
SDWL2012C47NJSTF - 1
SDWL2012C47NJSTF - 2
SDWL2012C47NJSTF - 3
Extended1/3
* Images are for reference only
SDWL2012C47NJSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL2012C47NJSTF
JLCPCB Part #
C370382
Package
0805
Description
1.6GHz 310mΩ 47nH 500mA 50@200MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance47nH
TypeWire-wound chip inductor
Q @ Frequency50@200MHz
Frequency - Self Resonant1.6GHz
Tolerance±5%
Current Rating500mA
Application GradeConsumer grade
DC Resistance(DCR)310mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL2012C47NJSTF
SDWL2012C47NJSTF

* Images are for reference only

SDWL2012C47NJSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2012C47NJSTF
JLCPCB Part #
C370382
Package
0805
Description
1.6GHz 310mΩ 47nH 500mA 50@200MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2012C47NJSTF

* Images are for reference only

SDWL2012C47NJSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL2012C47NJSTF
JLCPCB Part #
C370382
Package
0805
Description
1.6GHz 310mΩ 47nH 500mA 50@200MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL2012C47NJSTF Specifications

SDWL2012C47NJSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance47nH
TypeWire-wound chip inductor
Q @ Frequency50@200MHz
Frequency - Self Resonant1.6GHz
Tolerance±5%
Current Rating500mA
Application GradeConsumer grade
DC Resistance(DCR)310mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL2012C47NJSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL2012C47NJSTF Documents

SDWL2012C47NJSTF datasheets or manufacturer documentation.

Datasheet: SDWL2012C47NJSTF Datasheet (PDF)

SDWL2012C47NJSTF Schematic Symbol & PCB Footprint

The SDWL2012C47NJSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.