Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0V1BLD
PESD5V0V1BLD
Extended
* Images are for reference only
PESD5V0V1BLD
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD5V0V1BLD
JLCPCB Part #
C3703792
Package
DFN1006D-2
Description
1 11pF 12.5V 1nA 4.8A@8/20us 45W@8/20us 5V 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 DFN1006D-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN1006D-2
Junction Capacitance11pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)45W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)4.8A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0V1BLD
PESD5V0V1BLD

* Images are for reference only

PESD5V0V1BLD

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0V1BLD
JLCPCB Part #
C3703792
Package
DFN1006D-2
Description
1 11pF 12.5V 1nA 4.8A@8/20us 45W@8/20us 5V 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 DFN1006D-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0V1BLD

* Images are for reference only

PESD5V0V1BLD
Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0V1BLD
JLCPCB Part #
C3703792
Package
DFN1006D-2
Description
1 11pF 12.5V 1nA 4.8A@8/20us 45W@8/20us 5V 6.8V Bidirectional IEC 61000-4-2、IEC 61000-4-5 DFN1006D-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0V1BLD Specifications

PESD5V0V1BLD technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN1006D-2
Junction Capacitance11pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)45W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage12.5V
PolarityBidirectional
Peak Pulse Current (Ipp)4.8A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0V1BLD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD5V0V1BLD Documents

PESD5V0V1BLD datasheets or manufacturer documentation.

Datasheet: PESD5V0V1BLD Datasheet (PDF)

PESD5V0V1BLD Schematic Symbol & PCB Footprint

The PESD5V0V1BLD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.