Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PSOT08C
PSOT08C
Extended
* Images are for reference only
PSOT08C
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
PSOT08C
JLCPCB Part #
C3703752
Package
SOT-23-3
Description
-55℃~+150℃ 150pF 16.9V 2uA 34A@8/20us 500W 8.5V 8V IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageSOT-23-3
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance150pF
Peak Pulse Power Dissipation (Ppp)500W
level of protectionIEC 61000-4-2
Clamping Voltage16.9V
Peak Pulse Current (Ipp)34A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PSOT08C
PSOT08C

* Images are for reference only

PSOT08C

Extended
Manufacturer

(DIOTEC)

MFR.Part #
PSOT08C
JLCPCB Part #
C3703752
Package
SOT-23-3
Description
-55℃~+150℃ 150pF 16.9V 2uA 34A@8/20us 500W 8.5V 8V IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSOT08C

* Images are for reference only

PSOT08C
Extended
Manufacturer

(DIOTEC)

MFR.Part #
PSOT08C
JLCPCB Part #
C3703752
Package
SOT-23-3
Description
-55℃~+150℃ 150pF 16.9V 2uA 34A@8/20us 500W 8.5V 8V IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PSOT08C Specifications

PSOT08C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageSOT-23-3
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance150pF
Peak Pulse Power Dissipation (Ppp)500W
level of protectionIEC 61000-4-2
Clamping Voltage16.9V
Peak Pulse Current (Ipp)34A@8/20us
Voltage - Breakdown8.5V
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSOT08C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PSOT08C Documents

PSOT08C datasheets or manufacturer documentation.

Datasheet: PSOT08C Datasheet (PDF)

PSOT08C Schematic Symbol & PCB Footprint

The PSOT08C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.