Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P6SMB13AT3G
P6SMB13AT3G
Extended
* Images are for reference only
P6SMB13AT3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
P6SMB13AT3G
JLCPCB Part #
C3703661
Package
SMB
Description
-65℃~+150℃ 1.335nF 11.1V 12.4V 18.2V 33A 5uA 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.335nF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage18.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)33A
Voltage - Breakdown12.4V
Reverse Stand-Off Voltage (Vrwm)11.1V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P6SMB13AT3G
P6SMB13AT3G

* Images are for reference only

P6SMB13AT3G

Extended
Manufacturer

onsemi

MFR.Part #
P6SMB13AT3G
JLCPCB Part #
C3703661
Package
SMB
Description
-65℃~+150℃ 1.335nF 11.1V 12.4V 18.2V 33A 5uA 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P6SMB13AT3G

* Images are for reference only

P6SMB13AT3G
Extended
Manufacturer

onsemi

MFR.Part #
P6SMB13AT3G
JLCPCB Part #
C3703661
Package
SMB
Description
-65℃~+150℃ 1.335nF 11.1V 12.4V 18.2V 33A 5uA 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P6SMB13AT3G Specifications

P6SMB13AT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance1.335nF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage18.2V
PolarityUnidirectional
Peak Pulse Current (Ipp)33A
Voltage - Breakdown12.4V
Reverse Stand-Off Voltage (Vrwm)11.1V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P6SMB13AT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P6SMB13AT3G Documents

P6SMB13AT3G datasheets or manufacturer documentation.

Datasheet: P6SMB13AT3G Datasheet (PDF)

P6SMB13AT3G Schematic Symbol & PCB Footprint

The P6SMB13AT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.