Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL1608CR22GSTF
SDWL1608CR22GSTF - 1
SDWL1608CR22GSTF - 2
SDWL1608CR22GSTF - 3
Extended1/3
* Images are for reference only
SDWL1608CR22GSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL1608CR22GSTF
JLCPCB Part #
C370366
Package
0603
Description
1.2GHz 140mA 2.1Ω 220nH 25@100MHz Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance220nH
TypeWire-wound chip inductor
Q @ Frequency25@100MHz
Frequency - Self Resonant1.2GHz
Tolerance±2%
Current Rating140mA
DC Resistance(DCR)2.1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL1608CR22GSTF
SDWL1608CR22GSTF

* Images are for reference only

SDWL1608CR22GSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL1608CR22GSTF
JLCPCB Part #
C370366
Package
0603
Description
1.2GHz 140mA 2.1Ω 220nH 25@100MHz Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL1608CR22GSTF

* Images are for reference only

SDWL1608CR22GSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL1608CR22GSTF
JLCPCB Part #
C370366
Package
0603
Description
1.2GHz 140mA 2.1Ω 220nH 25@100MHz Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL1608CR22GSTF Specifications

SDWL1608CR22GSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance220nH
TypeWire-wound chip inductor
Q @ Frequency25@100MHz
Frequency - Self Resonant1.2GHz
Tolerance±2%
Current Rating140mA
DC Resistance(DCR)2.1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL1608CR22GSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL1608CR22GSTF Documents

SDWL1608CR22GSTF datasheets or manufacturer documentation.

Datasheet: SDWL1608CR22GSTF Datasheet (PDF)

SDWL1608CR22GSTF Schematic Symbol & PCB Footprint

The SDWL1608CR22GSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.