Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZ1SMB18AT3
SZ1SMB18AT3
Extended
* Images are for reference only
SZ1SMB18AT3
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZ1SMB18AT3
JLCPCB Part #
C3703316
Package
-
Description
-65℃~+150℃ 18V 20.5A 21.05V 29.2V 5uA 600W 870pF TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package-
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance870pF
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage29.2V
PolarityUnidirectional
Voltage - Breakdown21.05V
Peak Pulse Current (Ipp)20.5A
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZ1SMB18AT3
SZ1SMB18AT3

* Images are for reference only

SZ1SMB18AT3

Extended
Manufacturer

onsemi

MFR.Part #
SZ1SMB18AT3
JLCPCB Part #
C3703316
Package
-
Description
-65℃~+150℃ 18V 20.5A 21.05V 29.2V 5uA 600W 870pF TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZ1SMB18AT3

* Images are for reference only

SZ1SMB18AT3
Extended
Manufacturer

onsemi

MFR.Part #
SZ1SMB18AT3
JLCPCB Part #
C3703316
Package
-
Description
-65℃~+150℃ 18V 20.5A 21.05V 29.2V 5uA 600W 870pF TVS Unidirectional - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZ1SMB18AT3 Specifications

SZ1SMB18AT3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
Package-
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance870pF
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage29.2V
PolarityUnidirectional
Voltage - Breakdown21.05V
Peak Pulse Current (Ipp)20.5A
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZ1SMB18AT3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZ1SMB18AT3 Schematic Symbol & PCB Footprint

The SZ1SMB18AT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.