Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MASMBG48CAE3
MASMBG48CAE3
Extended
* Images are for reference only
MASMBG48CAE3
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MASMBG48CAE3
JLCPCB Part #
C3703288
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 48V 53.3V 600W 7.7A 77.4V Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSMBG(DO-215AA)
Operating Temperature-65℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage77.4V
PolarityBidirectional
Peak Pulse Current (Ipp)7.7A
Voltage - Breakdown53.3V
Reverse Stand-Off Voltage (Vrwm)48V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MASMBG48CAE3
MASMBG48CAE3

* Images are for reference only

MASMBG48CAE3

Extended
Manufacturer

Microchip Tech

MFR.Part #
MASMBG48CAE3
JLCPCB Part #
C3703288
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 48V 53.3V 600W 7.7A 77.4V Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASMBG48CAE3

* Images are for reference only

MASMBG48CAE3
Extended
Manufacturer

Microchip Tech

MFR.Part #
MASMBG48CAE3
JLCPCB Part #
C3703288
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 48V 53.3V 600W 7.7A 77.4V Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASMBG48CAE3 Specifications

MASMBG48CAE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageSMBG(DO-215AA)
Operating Temperature-65℃~+150℃
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage77.4V
PolarityBidirectional
Peak Pulse Current (Ipp)7.7A
Voltage - Breakdown53.3V
Reverse Stand-Off Voltage (Vrwm)48V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MASMBG48CAE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MASMBG48CAE3 Documents

MASMBG48CAE3 datasheets or manufacturer documentation.

Datasheet: MASMBG48CAE3 Datasheet (PDF)

MASMBG48CAE3 Schematic Symbol & PCB Footprint

The MASMBG48CAE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.