Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BYZ50K27
BYZ50K27
Extended
* Images are for reference only
BYZ50K27
Attributes
Value
Manufacturer
(DIOTEC)
MFR.Part #
BYZ50K27
JLCPCB Part #
C3703222
Package
DO-208
Description
-50℃~+200℃ 192A 21.8V 24.3V 39.1V 430pF TVS DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-208
Operating Temperature-50℃~+200℃
TypeTVS
Junction Capacitance430pF
Clamping Voltage39.1V
Reverse Stand-Off Voltage (Vrwm)21.8V
Peak Pulse Current (Ipp)192A
Voltage - Breakdown24.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BYZ50K27
BYZ50K27

* Images are for reference only

BYZ50K27

Extended
Manufacturer

(DIOTEC)

MFR.Part #
BYZ50K27
JLCPCB Part #
C3703222
Package
DO-208
Description
-50℃~+200℃ 192A 21.8V 24.3V 39.1V 430pF TVS DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BYZ50K27

* Images are for reference only

BYZ50K27
Extended
Manufacturer

(DIOTEC)

MFR.Part #
BYZ50K27
JLCPCB Part #
C3703222
Package
DO-208
Description
-50℃~+200℃ 192A 21.8V 24.3V 39.1V 430pF TVS DO-208 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BYZ50K27 Specifications

BYZ50K27 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-208
Operating Temperature-50℃~+200℃
TypeTVS
Junction Capacitance430pF
Clamping Voltage39.1V
Reverse Stand-Off Voltage (Vrwm)21.8V
Peak Pulse Current (Ipp)192A
Voltage - Breakdown24.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYZ50K27. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BYZ50K27 Documents

BYZ50K27 datasheets or manufacturer documentation.

Datasheet: BYZ50K27 Datasheet (PDF)

BYZ50K27 Schematic Symbol & PCB Footprint

The BYZ50K27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.