
- Manufacturer
- MFR.Part #
- MP4KE100A
- JLCPCB Part #
- C3703114
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 137V 1uA 2.9A 400W 85.5V 95V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-204AL(DO-41) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 137V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.9A | |
| Voltage - Breakdown | 95V | |
| Reverse Stand-Off Voltage (Vrwm) | 85.5V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
MP4KE100A
Extended- Manufacturer
- MFR.Part #
- MP4KE100A
- JLCPCB Part #
- C3703114
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 137V 1uA 2.9A 400W 85.5V 95V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP4KE100A
- JLCPCB Part #
- C3703114
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 137V 1uA 2.9A 400W 85.5V 95V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP4KE100A Specifications
MP4KE100A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Microchip Tech | |
| Package | DO-204AL(DO-41) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Number of Channels | Single-channel | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 137V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.9A | |
| Voltage - Breakdown | 95V | |
| Reverse Stand-Off Voltage (Vrwm) | 85.5V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP4KE100A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP4KE100A Schematic Symbol & PCB Footprint
The MP4KE100A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.