Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ24VALYT116
MMBZ24VALYT116
Extended
* Images are for reference only
MMBZ24VALYT116
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
MMBZ24VALYT116
JLCPCB Part #
C3703097
Package
SOT-23
Description
1 1.25A@10/1000us 20V 32V 40W@10/1000us 46pF 5nA IEC 61000-4-2 TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOT-23
TypeTVS
Junction Capacitance46pF
Peak Pulse Power Dissipation (Ppp)40W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage32V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.25A@10/1000us
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ24VALYT116
MMBZ24VALYT116

* Images are for reference only

MMBZ24VALYT116

Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ24VALYT116
JLCPCB Part #
C3703097
Package
SOT-23
Description
1 1.25A@10/1000us 20V 32V 40W@10/1000us 46pF 5nA IEC 61000-4-2 TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ24VALYT116

* Images are for reference only

MMBZ24VALYT116
Extended
Manufacturer

ROHM Semicon

MFR.Part #
MMBZ24VALYT116
JLCPCB Part #
C3703097
Package
SOT-23
Description
1 1.25A@10/1000us 20V 32V 40W@10/1000us 46pF 5nA IEC 61000-4-2 TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ24VALYT116 Specifications

MMBZ24VALYT116 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerROHM Semicon
PackageSOT-23
TypeTVS
Junction Capacitance46pF
Peak Pulse Power Dissipation (Ppp)40W@10/1000us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage32V
PolarityUnidirectional
Peak Pulse Current (Ipp)1.25A@10/1000us
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ24VALYT116. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ24VALYT116 Schematic Symbol & PCB Footprint

The MMBZ24VALYT116 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.