Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANS1N6108AUS
JANS1N6108AUS
Extended
* Images are for reference only
JANS1N6108AUS
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
JANS1N6108AUS
JLCPCB Part #
C3703084
Package
MELF
Description
11.4V 16.9V 29.6A 500W 9.1V Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage16.9V
PolarityBidirectional
Peak Pulse Current (Ipp)29.6A
Reverse Stand-Off Voltage (Vrwm)9.1V
Voltage - Breakdown11.4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JANS1N6108AUS
JANS1N6108AUS

* Images are for reference only

JANS1N6108AUS

Extended
Manufacturer

Microchip Tech

MFR.Part #
JANS1N6108AUS
JLCPCB Part #
C3703084
Package
MELF
Description
11.4V 16.9V 29.6A 500W 9.1V Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANS1N6108AUS

* Images are for reference only

JANS1N6108AUS
Extended
Manufacturer

Microchip Tech

MFR.Part #
JANS1N6108AUS
JLCPCB Part #
C3703084
Package
MELF
Description
11.4V 16.9V 29.6A 500W 9.1V Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JANS1N6108AUS Specifications

JANS1N6108AUS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageMELF
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage16.9V
PolarityBidirectional
Peak Pulse Current (Ipp)29.6A
Reverse Stand-Off Voltage (Vrwm)9.1V
Voltage - Breakdown11.4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANS1N6108AUS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JANS1N6108AUS Schematic Symbol & PCB Footprint

The JANS1N6108AUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.