TGL34-24C
Extended
* Images are for reference only
TGL34-24C
Attributes
Value
Manufacturer
MFR.Part #
TGL34-24C
JLCPCB Part #
C3702602
Package
DO-213AA
Description
150W 19.4V 1uA 21.6V 34.7V 4.3A Bidirectional TVS DO-213AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturer(DIOTEC)
PackageDO-213AA
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)150W
Clamping Voltage34.7V
PolarityBidirectional
Voltage - Breakdown21.6V
Reverse Stand-Off Voltage (Vrwm)19.4V
Peak Pulse Current (Ipp)4.3A
Reverse Leakage Current (Ir)1uA