Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESDL2012MX2WT5G
SZESDL2012MX2WT5G - 1
SZESDL2012MX2WT5G - 2
SZESDL2012MX2WT5G - 3
Extended1/3
* Images are for reference only
SZESDL2012MX2WT5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZESDL2012MX2WT5G
JLCPCB Part #
C3702308
Package
X2-DFNW-2(1.6x0.8)
Description
-55℃~+150℃ 0.35pF 1 1.4V 1V 30nA 312mW 4.7A@1.2/50us 7.5V Bidirectional ESD IEC 61000-4-2 X2-DFNW-2(1.6x0.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX2-DFNW-2(1.6x0.8)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.35pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)312mW
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
PolarityBidirectional
Peak Pulse Current (Ipp)4.7A@1.2/50us
Voltage - Breakdown1.4V
Reverse Stand-Off Voltage (Vrwm)1V
Reverse Leakage Current (Ir)30nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESDL2012MX2WT5G
SZESDL2012MX2WT5G

* Images are for reference only

SZESDL2012MX2WT5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESDL2012MX2WT5G
JLCPCB Part #
C3702308
Package
X2-DFNW-2(1.6x0.8)
Description
-55℃~+150℃ 0.35pF 1 1.4V 1V 30nA 312mW 4.7A@1.2/50us 7.5V Bidirectional ESD IEC 61000-4-2 X2-DFNW-2(1.6x0.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESDL2012MX2WT5G

* Images are for reference only

SZESDL2012MX2WT5G
Extended
Manufacturer

onsemi

MFR.Part #
SZESDL2012MX2WT5G
JLCPCB Part #
C3702308
Package
X2-DFNW-2(1.6x0.8)
Description
-55℃~+150℃ 0.35pF 1 1.4V 1V 30nA 312mW 4.7A@1.2/50us 7.5V Bidirectional ESD IEC 61000-4-2 X2-DFNW-2(1.6x0.8) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESDL2012MX2WT5G Specifications

SZESDL2012MX2WT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX2-DFNW-2(1.6x0.8)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.35pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)312mW
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
PolarityBidirectional
Peak Pulse Current (Ipp)4.7A@1.2/50us
Voltage - Breakdown1.4V
Reverse Stand-Off Voltage (Vrwm)1V
Reverse Leakage Current (Ir)30nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZESDL2012MX2WT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZESDL2012MX2WT5G Schematic Symbol & PCB Footprint

The SZESDL2012MX2WT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.