


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Inductance | 1.8nH | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
SDCL1005C1N8BTDF
Extended- Manufacturer
- MFR.Part #
- SDCL1005C1N8BTDF
- JLCPCB Part #
- C370200
- Package
- 0402
- Description
- 1.8nH 100mΩ 300mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDCL1005C1N8BTDF
- JLCPCB Part #
- C370200
- Package
- 0402
- Description
- 1.8nH 100mΩ 300mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDCL1005C1N8BTDF Specifications
SDCL1005C1N8BTDF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0402 | |
| Inductance | 1.8nH | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL1005C1N8BTDF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDCL1005C1N8BTDF Documents
SDCL1005C1N8BTDF datasheets or manufacturer documentation.
Datasheet: SDCL1005C1N8BTDF Datasheet (PDF)
SDCL1005C1N8BTDF Schematic Symbol & PCB Footprint
The SDCL1005C1N8BTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.