EPS8HR2
Extended
* Images are for reference only
EPS8HR2
Attributes
Value
Manufacturer
MFR.Part #
EPS8HR2
JLCPCB Part #
C3700781
Package
Plugin,D2xL4mm
Description
-65℃~+175℃ 13.7V 150W 2uA 62.1A@8/20us 8V 9V Bidirectional TVS 插件,D2xL4mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackagePlugin,D2xL4mm
Operating Temperature-65℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)150W
Clamping Voltage13.7V
PolarityBidirectional
Peak Pulse Current (Ipp)62.1A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)2uA