Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ33VALT3G
MMBZ33VALT3G
Extended
* Images are for reference only
MMBZ33VALT3G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MMBZ33VALT3G
JLCPCB Part #
C3700492
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 2 26V 31.35V 40W 46V 50nA 870mA IEC 61000-4-2 TVS Unidirectional SOT-23(TO-236) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOT-23(TO-236)
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
level of protectionIEC 61000-4-2
Clamping Voltage46V
PolarityUnidirectional
Peak Pulse Current (Ipp)870mA
Voltage - Breakdown31.35V
Reverse Stand-Off Voltage (Vrwm)26V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ33VALT3G
MMBZ33VALT3G

* Images are for reference only

MMBZ33VALT3G

Extended
Manufacturer

onsemi

MFR.Part #
MMBZ33VALT3G
JLCPCB Part #
C3700492
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 2 26V 31.35V 40W 46V 50nA 870mA IEC 61000-4-2 TVS Unidirectional SOT-23(TO-236) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ33VALT3G

* Images are for reference only

MMBZ33VALT3G
Extended
Manufacturer

onsemi

MFR.Part #
MMBZ33VALT3G
JLCPCB Part #
C3700492
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 2 26V 31.35V 40W 46V 50nA 870mA IEC 61000-4-2 TVS Unidirectional SOT-23(TO-236) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ33VALT3G Specifications

MMBZ33VALT3G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOT-23(TO-236)
Operating Temperature-55℃~+150℃
TypeTVS
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
level of protectionIEC 61000-4-2
Clamping Voltage46V
PolarityUnidirectional
Peak Pulse Current (Ipp)870mA
Voltage - Breakdown31.35V
Reverse Stand-Off Voltage (Vrwm)26V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ33VALT3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ33VALT3G Documents

MMBZ33VALT3G datasheets or manufacturer documentation.

Datasheet: MMBZ33VALT3G Datasheet (PDF)

MMBZ33VALT3G Schematic Symbol & PCB Footprint

The MMBZ33VALT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.