Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWPQ2612S1R5KPY01
MWPQ2612S1R5KPY01 - 1
MWPQ2612S1R5KPY01 - 2
MWPQ2612S1R5KPY01 - 3
Extended1/3
* Images are for reference only
MWPQ2612S1R5KPY01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWPQ2612S1R5KPY01
JLCPCB Part #
C370042
Package
-
Description
0.9mΩ 1.5uH 40A ±10% - Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package-
Inductance1.5uH
Tolerance±10%
Current Rating40A
DC Resistance(DCR)0.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWPQ2612S1R5KPY01
MWPQ2612S1R5KPY01

* Images are for reference only

MWPQ2612S1R5KPY01

Extended
Manufacturer

Sunlord

MFR.Part #
MWPQ2612S1R5KPY01
JLCPCB Part #
C370042
Package
-
Description
0.9mΩ 1.5uH 40A ±10% - Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWPQ2612S1R5KPY01

* Images are for reference only

MWPQ2612S1R5KPY01
Extended
Manufacturer

Sunlord

MFR.Part #
MWPQ2612S1R5KPY01
JLCPCB Part #
C370042
Package
-
Description
0.9mΩ 1.5uH 40A ±10% - Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWPQ2612S1R5KPY01 Specifications

MWPQ2612S1R5KPY01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package-
Inductance1.5uH
Tolerance±10%
Current Rating40A
DC Resistance(DCR)0.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWPQ2612S1R5KPY01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWPQ2612S1R5KPY01 Documents

MWPQ2612S1R5KPY01 datasheets or manufacturer documentation.

Datasheet: MWPQ2612S1R5KPY01 Datasheet (PDF)

MWPQ2612S1R5KPY01 Schematic Symbol & PCB Footprint

The MWPQ2612S1R5KPY01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.