1N6071/TR
Extended
* Images are for reference only
1N6071/TR
Attributes
Value
Manufacturer
MFR.Part #
1N6071/TR
JLCPCB Part #
C3700361
Package
DO-13
Description
1.5kW 165V 180V 308V 4.9A TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMicrochip Tech
PackageDO-13
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage308V
Reverse Stand-Off Voltage (Vrwm)165V
Peak Pulse Current (Ipp)4.9A
Voltage - Breakdown180V