
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | ESD | |
| Junction Capacitance | 25pF | |
| Number of Channels | 18-channel | |
| Peak Pulse Power Dissipation (Ppp) | 800mW | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 6.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F1071MSAX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | onsemi | |
| Package | SSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | ESD | |
| Junction Capacitance | 25pF | |
| Number of Channels | 18-channel | |
| Peak Pulse Power Dissipation (Ppp) | 800mW | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 6.9V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F1071MSAX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F1071MSAX datasheets or manufacturer documentation.
Datasheet: 74F1071MSAX Datasheet (PDF)
The 74F1071MSAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.