Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V3X2UTR
PESD3V3X2UTR - 1
PESD3V3X2UTR - 2
PESD3V3X2UTR - 3
Extended1/3
* Images are for reference only
PESD3V3X2UTR
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD3V3X2UTR
JLCPCB Part #
C3699690
Package
TO-236AB
Description
0.83pF 1nA 3.3V 3.7V 6.7V 8A@8/20us IEC 61000-4-2 TVS TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
TypeTVS
Junction Capacitance0.83pF
level of protectionIEC 61000-4-2
Clamping Voltage3.7V
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6.7V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V3X2UTR
PESD3V3X2UTR

* Images are for reference only

PESD3V3X2UTR

Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V3X2UTR
JLCPCB Part #
C3699690
Package
TO-236AB
Description
0.83pF 1nA 3.3V 3.7V 6.7V 8A@8/20us IEC 61000-4-2 TVS TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V3X2UTR

* Images are for reference only

PESD3V3X2UTR
Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V3X2UTR
JLCPCB Part #
C3699690
Package
TO-236AB
Description
0.83pF 1nA 3.3V 3.7V 6.7V 8A@8/20us IEC 61000-4-2 TVS TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V3X2UTR Specifications

PESD3V3X2UTR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
TypeTVS
Junction Capacitance0.83pF
level of protectionIEC 61000-4-2
Clamping Voltage3.7V
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6.7V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD3V3X2UTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD3V3X2UTR Documents

PESD3V3X2UTR datasheets or manufacturer documentation.

Datasheet: PESD3V3X2UTR Datasheet (PDF)

PESD3V3X2UTR Schematic Symbol & PCB Footprint

The PESD3V3X2UTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.