Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDQR12V0U
CPDQR12V0U
Extended
* Images are for reference only
CPDQR12V0U
Attributes
Value
Manufacturer
Comchip
MFR.Part #
CPDQR12V0U
JLCPCB Part #
C3698918
Package
SOD-923F
Description
-55℃~+125℃ 100nA 120W 12V 13.3V 24V 5A@8/20us 60pF IEC 61000-4-2 TVS Unidirectional SOD-923F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
PackageSOD-923F
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDQR12V0U
CPDQR12V0U

* Images are for reference only

CPDQR12V0U

Extended
Manufacturer

Comchip

MFR.Part #
CPDQR12V0U
JLCPCB Part #
C3698918
Package
SOD-923F
Description
-55℃~+125℃ 100nA 120W 12V 13.3V 24V 5A@8/20us 60pF IEC 61000-4-2 TVS Unidirectional SOD-923F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDQR12V0U

* Images are for reference only

CPDQR12V0U
Extended
Manufacturer

Comchip

MFR.Part #
CPDQR12V0U
JLCPCB Part #
C3698918
Package
SOD-923F
Description
-55℃~+125℃ 100nA 120W 12V 13.3V 24V 5A@8/20us 60pF IEC 61000-4-2 TVS Unidirectional SOD-923F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDQR12V0U Specifications

CPDQR12V0U technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
PackageSOD-923F
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPDQR12V0U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPDQR12V0U Documents

CPDQR12V0U datasheets or manufacturer documentation.

Datasheet: CPDQR12V0U Datasheet (PDF)

CPDQR12V0U Schematic Symbol & PCB Footprint

The CPDQR12V0U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.