


- Manufacturer
- MFR.Part #
- P3500LA
- JLCPCB Part #
- C369663
- Package
- DO-15
- Description
- 150mA 2.2A 30pF 320V 400V 45A 4V 5uA DO-15 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | DO-15 | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 30pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Switching Voltage(Vs) | 400V |

* Images are for reference only
P3500LA
Extended- Manufacturer
- MFR.Part #
- P3500LA
- JLCPCB Part #
- C369663
- Package
- DO-15
- Description
- 150mA 2.2A 30pF 320V 400V 45A 4V 5uA DO-15 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P3500LA
- JLCPCB Part #
- C369663
- Package
- DO-15
- Description
- 150mA 2.2A 30pF 320V 400V 45A 4V 5uA DO-15 Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3500LA Specifications
P3500LA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Package | DO-15 | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| Off-state Capacitance (Co) | 30pF | |
| Hold Current(Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| Current - Leakage | 5uA | |
| On - State Voltage(VT) | 4V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Switching Voltage(Vs) | 400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3500LA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3500LA Documents
P3500LA datasheets or manufacturer documentation.
Datasheet: P3500LA Datasheet (PDF)
P3500LA Schematic Symbol & PCB Footprint
The P3500LA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.