Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. PE06SB
PE06SB - 1
PE06SB - 2
PE06SB - 3
PE06SB - 4
Extended1/4
* Images are for reference only
PE06SB
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
PE06SB
JLCPCB Part #
C369662
Package
SMB
Description
10.5V 6.45V 6V TVS SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerShenzhen Jinkaisheng Elec
PackageSMB
Off-state Capacitance (Co)55pF
Hold Current(Ih)30mA
On - State Current(It)2.2A
Current - Leakage2uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)3V
Peak off - state voltage(Vdrm)6V
Switching Voltage(Vs)15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. PE06SB
PE06SB

* Images are for reference only

PE06SB

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
PE06SB
JLCPCB Part #
C369662
Package
SMB
Description
10.5V 6.45V 6V TVS SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE06SB

* Images are for reference only

PE06SB
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
PE06SB
JLCPCB Part #
C369662
Package
SMB
Description
10.5V 6.45V 6V TVS SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE06SB Specifications

PE06SB technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerShenzhen Jinkaisheng Elec
PackageSMB
Off-state Capacitance (Co)55pF
Hold Current(Ih)30mA
On - State Current(It)2.2A
Current - Leakage2uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)3V
Peak off - state voltage(Vdrm)6V
Switching Voltage(Vs)15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE06SB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE06SB Documents

PE06SB datasheets or manufacturer documentation.

Datasheet: PE06SB Datasheet (PDF)

PE06SB Schematic Symbol & PCB Footprint

The PE06SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.