Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-mSMD150SF/24V
JK-mSMD150SF/24V - 1
JK-mSMD150SF/24V - 2
JK-mSMD150SF/24V - 3
JK-mSMD150SF/24V - 4
Extended1/4
* Images are for reference only
JK-mSMD150SF/24V
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
JK-mSMD150SF/24V
JLCPCB Part #
C369658
Package
1812
Description
-40℃~+85℃ 1.2mm 1.5A 100A 160mΩ 24V 3.41mm 3A 4.73mm 40mΩ 500ms 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max24V
Time to Trip(Max)500ms
Length4.73mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-mSMD150SF/24V
JK-mSMD150SF/24V

* Images are for reference only

JK-mSMD150SF/24V

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
JK-mSMD150SF/24V
JLCPCB Part #
C369658
Package
1812
Description
-40℃~+85℃ 1.2mm 1.5A 100A 160mΩ 24V 3.41mm 3A 4.73mm 40mΩ 500ms 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-mSMD150SF/24V

* Images are for reference only

JK-mSMD150SF/24V
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
JK-mSMD150SF/24V
JLCPCB Part #
C369658
Package
1812
Description
-40℃~+85℃ 1.2mm 1.5A 100A 160mΩ 24V 3.41mm 3A 4.73mm 40mΩ 500ms 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-mSMD150SF/24V Specifications

JK-mSMD150SF/24V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max24V
Time to Trip(Max)500ms
Length4.73mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-mSMD150SF/24V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-mSMD150SF/24V Documents

JK-mSMD150SF/24V datasheets or manufacturer documentation.

Datasheet: JK-mSMD150SF/24V Datasheet (PDF)

JK-mSMD150SF/24V Schematic Symbol & PCB Footprint

The JK-mSMD150SF/24V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.