Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD075SF
JK-SMD075SF - 1
JK-SMD075SF - 2
JK-SMD075SF - 3
JK-SMD075SF - 4
Extended1/4
* Images are for reference only
JK-SMD075SF
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
JK-SMD075SF
JLCPCB Part #
C369550
Package
0805
Description
-40℃~+65℃ 1.5A 1.5mm 1mm 2.2mm 200ms 385mΩ 40A 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package0805
Operating Temperature-40℃~+65℃
Power Dissipation600mW
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)90mΩ
Hold Current750mA
Height1mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)385mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. JK-SMD075SF
JK-SMD075SF

* Images are for reference only

JK-SMD075SF

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
JK-SMD075SF
JLCPCB Part #
C369550
Package
0805
Description
-40℃~+65℃ 1.5A 1.5mm 1mm 2.2mm 200ms 385mΩ 40A 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD075SF

* Images are for reference only

JK-SMD075SF
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
JK-SMD075SF
JLCPCB Part #
C369550
Package
0805
Description
-40℃~+65℃ 1.5A 1.5mm 1mm 2.2mm 200ms 385mΩ 40A 600mW 6V 750mA 90mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JK-SMD075SF Specifications

JK-SMD075SF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package0805
Operating Temperature-40℃~+65℃
Power Dissipation600mW
Voltage - Max6V
Time to Trip(Max)200ms
Length2.2mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)90mΩ
Hold Current750mA
Height1mm
Current - Max40A
Width1.5mm
Resistance - Post Trip (R1) (Max)385mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JK-SMD075SF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JK-SMD075SF Documents

JK-SMD075SF datasheets or manufacturer documentation.

Datasheet: JK-SMD075SF Datasheet (PDF)

JK-SMD075SF Schematic Symbol & PCB Footprint

The JK-SMD075SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.