
- Manufacturer
- MFR.Part #
- TS1601-CZ35HBM
- JLCPCB Part #
- C36938878
- Package
- 插件-3P,4.5x2.7mm
- Description
- 12V 3.5mm 4.5mm 4.5mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-3P,4.5x2.7mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Package | 插件-3P,4.5x2.7mm | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 3.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |

* Images are for reference only
TS1601-CZ35HBM
Extended- Manufacturer
- MFR.Part #
- TS1601-CZ35HBM
- JLCPCB Part #
- C36938878
- Package
- 插件-3P,4.5x2.7mm
- Description
- 12V 3.5mm 4.5mm 4.5mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-3P,4.5x2.7mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS1601-CZ35HBM
- JLCPCB Part #
- C36938878
- Package
- 插件-3P,4.5x2.7mm
- Description
- 12V 3.5mm 4.5mm 4.5mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-3P,4.5x2.7mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS1601-CZ35HBM Specifications
TS1601-CZ35HBM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BXCONN | |
| Package | 插件-3P,4.5x2.7mm | |
| Contact Current | 50mA | |
| Length | 4.5mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 3.5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS1601-CZ35HBM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS1601-CZ35HBM Schematic Symbol & PCB Footprint
The TS1601-CZ35HBM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.