
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 9pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
FG28C0G1H090DNT00
Extended- Manufacturer
- MFR.Part #
- FG28C0G1H090DNT00
- JLCPCB Part #
- C3693249
- Package
- -
- Description
- 50V 9pF C0G - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FG28C0G1H090DNT00
- JLCPCB Part #
- C3693249
- Package
- -
- Description
- 50V 9pF C0G - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FG28C0G1H090DNT00 Specifications
FG28C0G1H090DNT00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 9pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FG28C0G1H090DNT00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FG28C0G1H090DNT00 Documents
FG28C0G1H090DNT00 datasheets or manufacturer documentation.
Datasheet: FG28C0G1H090DNT00 Datasheet (PDF)
FG28C0G1H090DNT00 Schematic Symbol & PCB Footprint
The FG28C0G1H090DNT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.