Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. TMAG6181EDGKRQ1
TMAG6181EDGKRQ1 - 1
TMAG6181EDGKRQ1 - 2
TMAG6181EDGKRQ1 - 3
Extended1/3
* Images are for reference only
TMAG6181EDGKRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG6181EDGKRQ1
JLCPCB Part #
C36898623
Package
VSSOP-8
Description
VSSOP-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+150℃
Rotate Speed100000rpm
Supply Current5mA
Supply Voltage2.7V~5.5V
FeaturesUnder-voltage lockout、Overvoltage lockout、Automatic gain control (AGC)、Built-in self-test (BIST)
Minimum Field20mT
Out TypePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. TMAG6181EDGKRQ1
TMAG6181EDGKRQ1

* Images are for reference only

TMAG6181EDGKRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG6181EDGKRQ1
JLCPCB Part #
C36898623
Package
VSSOP-8
Description
VSSOP-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG6181EDGKRQ1

* Images are for reference only

TMAG6181EDGKRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG6181EDGKRQ1
JLCPCB Part #
C36898623
Package
VSSOP-8
Description
VSSOP-8 Magnetic Angle Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG6181EDGKRQ1 Specifications

TMAG6181EDGKRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+150℃
Rotate Speed100000rpm
Supply Current5mA
Supply Voltage2.7V~5.5V
FeaturesUnder-voltage lockout、Overvoltage lockout、Automatic gain control (AGC)、Built-in self-test (BIST)
Minimum Field20mT
Out TypePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG6181EDGKRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG6181EDGKRQ1 Schematic Symbol & PCB Footprint

The TMAG6181EDGKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.