Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. HSP45314VI
HSP45314VI
Extended
* Images are for reference only
HSP45314VI
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HSP45314VI
JLCPCB Part #
C3688921
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 14 3V~5.5V、4.5V~5.5V 93dB Current Integrated modulator、Hardware-triggered update LQFP-48(7x7) Direct Digital Synthesis (DDS)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Output TypeCurrent
Voltage - Supply3V~5.5V、4.5V~5.5V
FeaturesIntegrated modulator、Hardware-triggered update
Spurious-Free Dynamic Range (SFDR)93dB
Resolution (Bits)14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. HSP45314VI
HSP45314VI

* Images are for reference only

HSP45314VI

Extended
Manufacturer

Texas Instruments

MFR.Part #
HSP45314VI
JLCPCB Part #
C3688921
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 14 3V~5.5V、4.5V~5.5V 93dB Current Integrated modulator、Hardware-triggered update LQFP-48(7x7) Direct Digital Synthesis (DDS)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSP45314VI

* Images are for reference only

HSP45314VI
Extended
Manufacturer

Texas Instruments

MFR.Part #
HSP45314VI
JLCPCB Part #
C3688921
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 14 3V~5.5V、4.5V~5.5V 93dB Current Integrated modulator、Hardware-triggered update LQFP-48(7x7) Direct Digital Synthesis (DDS)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HSP45314VI Specifications

HSP45314VI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerTexas Instruments
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Output TypeCurrent
Voltage - Supply3V~5.5V、4.5V~5.5V
FeaturesIntegrated modulator、Hardware-triggered update
Spurious-Free Dynamic Range (SFDR)93dB
Resolution (Bits)14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSP45314VI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HSP45314VI Documents

HSP45314VI datasheets or manufacturer documentation.

Datasheet: HSP45314VI Datasheet (PDF)

HSP45314VI Schematic Symbol & PCB Footprint

The HSP45314VI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.