
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Frequency Registers(bit) | 48 | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.14V~3.47V | |
| Features | Integrated modulator、Low-power mode、Integrated phase-locked loop、Sweep engine、Error Correction | |
| The main FCLK | 200MHz | |
| Spurious-Free Dynamic Range (SFDR) | 80dB | |
| Pd - Power Dissipation | 3W | |
| Resolution (Bits) | 12 | |
| Interface | SPI、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9854AST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Analog Devices | |
| Package | LQFP-80(14x14) | |
| Frequency Registers(bit) | 48 | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.14V~3.47V | |
| Features | Integrated modulator、Low-power mode、Integrated phase-locked loop、Sweep engine、Error Correction | |
| The main FCLK | 200MHz | |
| Spurious-Free Dynamic Range (SFDR) | 80dB | |
| Pd - Power Dissipation | 3W | |
| Resolution (Bits) | 12 | |
| Interface | SPI、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9854AST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9854AST datasheets or manufacturer documentation.
Datasheet: AD9854AST Datasheet (PDF)
The AD9854AST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.