Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1041ARQ
ADM1041ARQ
Extended
* Images are for reference only
ADM1041ARQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM1041ARQ
JLCPCB Part #
C3688866
Package
QSOP-24
Description
-40℃~+85℃@(Ta) 1 2.5V 200us 4.5V~5.5V Active Low Open-drain Power Supervisor QSOP-24 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageQSOP-24
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypePower Supervisor
Reset Timeout200us
Threshold Voltage2.5V
Voltage - Supply4.5V~5.5V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM1041ARQ
ADM1041ARQ

* Images are for reference only

ADM1041ARQ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1041ARQ
JLCPCB Part #
C3688866
Package
QSOP-24
Description
-40℃~+85℃@(Ta) 1 2.5V 200us 4.5V~5.5V Active Low Open-drain Power Supervisor QSOP-24 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1041ARQ

* Images are for reference only

ADM1041ARQ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM1041ARQ
JLCPCB Part #
C3688866
Package
QSOP-24
Description
-40℃~+85℃@(Ta) 1 2.5V 200us 4.5V~5.5V Active Low Open-drain Power Supervisor QSOP-24 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM1041ARQ Specifications

ADM1041ARQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageQSOP-24
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypePower Supervisor
Reset Timeout200us
Threshold Voltage2.5V
Voltage - Supply4.5V~5.5V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM1041ARQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM1041ARQ Documents

ADM1041ARQ datasheets or manufacturer documentation.

Datasheet: ADM1041ARQ Datasheet (PDF)

ADM1041ARQ Schematic Symbol & PCB Footprint

The ADM1041ARQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.