
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LGA-24(4x8) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 1.36V | |
| Voltage - Supply | 4.5V~60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP1071-1ACCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | LGA-24(4x8) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 1.36V | |
| Voltage - Supply | 4.5V~60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP1071-1ACCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP1071-1ACCZ datasheets or manufacturer documentation.
Datasheet: ADP1071-1ACCZ Datasheet (PDF)
The ADP1071-1ACCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.