


- Manufacturer
- MFR.Part #
- TLC5620CDR
- JLCPCB Part #
- C36879
- Package
- SOIC-14
- Description
- 0℃~+70℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Serial Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Function | Integrated buffer、Power-on reset、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 10us | |
| Resolution (Bits) | 8 | |
| Interface | Serial |

* Images are for reference only
TLC5620CDR
Extended- Manufacturer
- MFR.Part #
- TLC5620CDR
- JLCPCB Part #
- C36879
- Package
- SOIC-14
- Description
- 0℃~+70℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Serial Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLC5620CDR
- JLCPCB Part #
- C36879
- Package
- SOIC-14
- Description
- 0℃~+70℃ 10us 1LSB 2mA 4 4.75V~5.25V 8 Serial Voltage Buffer SOIC-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC5620CDR Specifications
TLC5620CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Function | Integrated buffer、Power-on reset、Programmable gain | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 2mA | |
| Settling Time | 10us | |
| Resolution (Bits) | 8 | |
| Interface | Serial |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5620CDR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC5620CDR Documents
TLC5620CDR datasheets or manufacturer documentation.
Datasheet: TLC5620CDR Datasheet (PDF)
TLC5620CDR Schematic Symbol & PCB Footprint
The TLC5620CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.