
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 85uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2 | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 2.7V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM3420M5-8.4/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Charging Saturation Voltage | 8.4V | |
| Supply Current (Iq) | 85uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2 | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 2.7V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3420M5-8.4/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM3420M5-8.4/NOPB datasheets or manufacturer documentation.
Datasheet: LM3420M5-8.4/NOPB Datasheet (PDF)
The LM3420M5-8.4/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.