Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CAT1162W45
CAT1162W45
Extended
* Images are for reference only
CAT1162W45
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CAT1162W45
JLCPCB Part #
C3687642
Package
SOIC-8
Description
-55℃~+125℃@(Tj) 1 2.7V~6V 200ms 4.5V Active Low No Open Drain Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageSOIC-8
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-55℃~+125℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.5V
Voltage - Supply2.7V~6V
Output TypeOpen-drain
Quiescent Current40uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. CAT1162W45
CAT1162W45

* Images are for reference only

CAT1162W45

Extended
Manufacturer

onsemi

MFR.Part #
CAT1162W45
JLCPCB Part #
C3687642
Package
SOIC-8
Description
-55℃~+125℃@(Tj) 1 2.7V~6V 200ms 4.5V Active Low No Open Drain Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT1162W45

* Images are for reference only

CAT1162W45
Extended
Manufacturer

onsemi

MFR.Part #
CAT1162W45
JLCPCB Part #
C3687642
Package
SOIC-8
Description
-55℃~+125℃@(Tj) 1 2.7V~6V 200ms 4.5V Active Low No Open Drain Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT1162W45 Specifications

CAT1162W45 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
PackageSOIC-8
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-55℃~+125℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.5V
Voltage - Supply2.7V~6V
Output TypeOpen-drain
Quiescent Current40uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT1162W45. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAT1162W45 Documents

CAT1162W45 datasheets or manufacturer documentation.

Datasheet: CAT1162W45 Datasheet (PDF)

CAT1162W45 Schematic Symbol & PCB Footprint

The CAT1162W45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.