Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX6709DUB
MAX6709DUB
Extended
* Images are for reference only
MAX6709DUB
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6709DUB
JLCPCB Part #
C3687430
Package
uMAX-10
Description
-40℃~+85℃@(Tj) 1.67V、3.08V、4.63V 2V~5.5V 4 Active Low No No Open Drain Voltage Monitor uMAX-10 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-10
Operating Temperature-40℃~+85℃
Number of Voltages Monitored4
ChipTypeVoltage monitor
Threshold Voltage1.67V、3.08V、4.63V
Voltage - Supply2V~5.5V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX6709DUB
MAX6709DUB

* Images are for reference only

MAX6709DUB

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6709DUB
JLCPCB Part #
C3687430
Package
uMAX-10
Description
-40℃~+85℃@(Tj) 1.67V、3.08V、4.63V 2V~5.5V 4 Active Low No No Open Drain Voltage Monitor uMAX-10 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6709DUB

* Images are for reference only

MAX6709DUB
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6709DUB
JLCPCB Part #
C3687430
Package
uMAX-10
Description
-40℃~+85℃@(Tj) 1.67V、3.08V、4.63V 2V~5.5V 4 Active Low No No Open Drain Voltage Monitor uMAX-10 Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6709DUB Specifications

MAX6709DUB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageuMAX-10
Operating Temperature-40℃~+85℃
Number of Voltages Monitored4
ChipTypeVoltage monitor
Threshold Voltage1.67V、3.08V、4.63V
Voltage - Supply2V~5.5V
Output TypeOpen-drain
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6709DUB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6709DUB Documents

MAX6709DUB datasheets or manufacturer documentation.

Datasheet: MAX6709DUB Datasheet (PDF)

MAX6709DUB Schematic Symbol & PCB Footprint

The MAX6709DUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.