Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP300LSN38T1
NCP300LSN38T1
Extended
* Images are for reference only
NCP300LSN38T1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP300LSN38T1
JLCPCB Part #
C3687377
Package
-
Description
-40℃~+125℃ 1 Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
Package-
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage Detector
Threshold Voltage3.8V
Voltage - Supply800mV~10V
Output TypePush-pull
Quiescent Current260nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP300LSN38T1
NCP300LSN38T1

* Images are for reference only

NCP300LSN38T1

Extended
Manufacturer

onsemi

MFR.Part #
NCP300LSN38T1
JLCPCB Part #
C3687377
Package
-
Description
-40℃~+125℃ 1 Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP300LSN38T1

* Images are for reference only

NCP300LSN38T1
Extended
Manufacturer

onsemi

MFR.Part #
NCP300LSN38T1
JLCPCB Part #
C3687377
Package
-
Description
-40℃~+125℃ 1 Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP300LSN38T1 Specifications

NCP300LSN38T1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
Package-
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage Detector
Threshold Voltage3.8V
Voltage - Supply800mV~10V
Output TypePush-pull
Quiescent Current260nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP300LSN38T1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP300LSN38T1 Documents

NCP300LSN38T1 datasheets or manufacturer documentation.

Datasheet: NCP300LSN38T1 Datasheet (PDF)

NCP300LSN38T1 Schematic Symbol & PCB Footprint

The NCP300LSN38T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.