


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-6(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 31uA | |
| Voltage - Supply | 72V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Reset function、Watchdog timer | |
| Output Configuration | Positive | |
| Voltage Dropout | 620mV@(100mA) | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6765TTLD2+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-6(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 31uA | |
| Voltage - Supply | 72V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Short Circuit Protection、Thermal shutdown、Enable control、Reset function、Watchdog timer | |
| Output Configuration | Positive | |
| Voltage Dropout | 620mV@(100mA) | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6765TTLD2+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6765TTLD2+T datasheets or manufacturer documentation.
Datasheet: MAX6765TTLD2+T Datasheet (PDF)
The MAX6765TTLD2+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.