Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP301LSN21T1
NCP301LSN21T1
Extended
* Images are for reference only
NCP301LSN21T1
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP301LSN21T1
JLCPCB Part #
C3687069
Package
-
Description
-40℃~+125℃ 1 800mV~10V Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
Package-
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage Detector
Threshold Voltage2.1V
Voltage - Supply800mV~10V
Output TypeOpen-drain
Quiescent Current230nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. NCP301LSN21T1
NCP301LSN21T1

* Images are for reference only

NCP301LSN21T1

Extended
Manufacturer

onsemi

MFR.Part #
NCP301LSN21T1
JLCPCB Part #
C3687069
Package
-
Description
-40℃~+125℃ 1 800mV~10V Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP301LSN21T1

* Images are for reference only

NCP301LSN21T1
Extended
Manufacturer

onsemi

MFR.Part #
NCP301LSN21T1
JLCPCB Part #
C3687069
Package
-
Description
-40℃~+125℃ 1 800mV~10V Active Low Voltage Detector - Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP301LSN21T1 Specifications

NCP301LSN21T1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
Manufactureronsemi
Package-
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage Detector
Threshold Voltage2.1V
Voltage - Supply800mV~10V
Output TypeOpen-drain
Quiescent Current230nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP301LSN21T1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP301LSN21T1 Documents

NCP301LSN21T1 datasheets or manufacturer documentation.

Datasheet: NCP301LSN21T1 Datasheet (PDF)

NCP301LSN21T1 Schematic Symbol & PCB Footprint

The NCP301LSN21T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.